Molex 0685610020 technical specifications.
| Color | Multiple |
| Connector Type A | Serial ATA |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Length | 4.92foot |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 68561 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0685610020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.