Molex 0685610021 technical specifications.
| Color | Multiple |
| Gender | Female |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68561 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0685610021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.