Molex 0687670026 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Length | 42mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0687670026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.