Molex 0687670029 technical specifications.
| Color | Black, Natural |
| Connector Type A | HDMI |
| Connector Type B | DVI |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 6.56foot |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68767 |
| Shielding | Shielded |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0687670029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.