Molex 0687690029 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0687690029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.