Molex 0687820002 technical specifications.
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 2m |
| Number of Circuits | 7 |
| RoHS Compliant | Yes |
| Series | 68782 |
| DC Rated Voltage | 15V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0687820002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.