Molex 0687860002 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| RoHS Compliant | Yes |
| Series | 68786 |
| Shielding | Shielded |
| Wire/Cable Gauge | 34AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0687860002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.