Molex 0687860020 technical specifications.
| Color | Black |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Contact Plating | Gold |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 34AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0687860020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.