Molex 0688014147 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Lead Free | Lead Free |
| Length | 12inch |
| Mount | Cable |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Pico-EZmate™ |
| RoHS | Compliant |
Download the complete datasheet for Molex 0688014147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.