Molex 0688014229 technical specifications.
| Color | Black, Red, White |
| Connector Type A | Plug, Power |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 18inch |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Pico-EZmate™ |
| RoHS | Compliant |
Download the complete datasheet for Molex 0688014229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.