Molex 07-01-7057 technical specifications.
| Contact Gender | Female |
| Current Rating | 12A |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 350 |
| Packaging | Bag |
| Pitch | 4.45mm |
| Series | 1461 |
| RoHS | Compliant |
Download the complete datasheet for Molex 07-01-7057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.