The Molex 07-01-7157 is a female 15-position 1-row wire housing with a current rating of 12A and a pitch of 4.45mm. It is available in a package quantity of 100 and is packaged in a bag. The housing is designed for crimp and IDC applications and features a solder termination. It is part of the 1461 series and is suitable for use in a variety of electrical connections.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Current Rating | 12A |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.45mm |
| Series | 1461 |
| Termination | Solder |
| RoHS | Compliant |