Molex 07-01-8101 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.45mm |
| Series | 1461 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 07-01-8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.