Female board connector, 2 contacts, 1 row, straight orientation, 2.54mm pitch, and 7.11mm length. Features a black housing, 24.26mm depth, and operates within a -40°C to 105°C temperature range. This RoHS compliant component utilizes crimp terminal connections and is supplied in a bag.
Molex 0701070001 technical specifications.
| Depth | 24.26mm |
| Housing Color | Black |
| Length | 7.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0701070001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.