Female board connector featuring 3 contacts arranged in a single row with a 2.54mm pitch. This straight-orientation header/receptacle offers a crimp terminal connection and operates within a temperature range of -40°C to 105°C. The black housing has a length of 9.65mm and a depth of 24.26mm. This component is RoHS compliant and supplied in a bag.
Molex 0701070002 technical specifications.
| Depth | 24.26mm |
| Housing Color | Black |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0701070002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.