Molex 0701070018 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Depth | 24.26mm |
| Housing Color | Black |
| Length | 50.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70107 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0701070018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.