Molex 0701070043 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 24.26mm |
| Housing Color | Black |
| Length | 34.29mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | C-Grid® SL™ 70107 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0701070043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.