This 15-position straight-panel mount header features a 1-row configuration with a 2.54mm pitch and a black housing color. It is designed for use in applications where a low-halogen, RoHS, and REACH compliant solution is required. The header has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It is available in bulk packaging and is suitable for use in a variety of industries.
Molex 0701070049 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 24.26mm |
| Housing Color | Black |
| Length | 49.53mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70107 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0701070049 to view detailed technical specifications.
No datasheet is available for this part.