Molex 0701070052 technical specifications.
| Depth | 24.26mm |
| Housing Color | Black |
| Length | 57.15mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0701070052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.