Molex 0701070078 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 24.26mm |
| Housing Color | Black |
| Length | 24.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | SL 70107 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0701070078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.