2.54mm pitch, 12-contact, 2-row male header connector with straight, solder termination. Features gold-plated bronze contacts and a black housing. Operates within a -55°C to 120°C temperature range and has a 250V DC maximum voltage rating. This RoHS compliant component is supplied in tray packaging.
Molex 0702461201 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.89mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702461201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.