2.54mm pitch, 40-contact male header connector. Features a straight, 2-row configuration with gold-plated bronze contacts and solder termination. Designed for board-to-board applications, it offers a 250V AC max voltage rating and operates within a -55°C to 120°C temperature range. The black housing measures 58.42mm in length and 8.89mm in depth, with a locking feature for secure connection. This RoHS compliant component is supplied in tray packaging.
Molex 0702464001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.89mm |
| Housing Color | Black |
| Length | 58.42mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702464001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.