Vertical, through-hole mount header with 60 circuits and 60 male pin contacts on a 2.54mm pitch. Features a 2.5A current rating and 250V DC rated voltage. Constructed with bronze contact material and gold plating, offering a contact mating length of 0.24 inches. The black housing is lead-free and Reach SVHC compliant, with a height of 9.27mm and width of 8.89mm.
Molex 0702466001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70246 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702466001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.