Right-angle male pin header with 12 contacts on a 2.54mm pitch, featuring gold-plated bronze contacts for mating. This through-hole component offers a 2.5A current rating and a 250V DC voltage rating, with a maximum operating temperature of 120°C. Constructed with a black PBT housing and UL94 V-0 flammability rating, it is designed for solder termination.
Molex 0702471252 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 12.13mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 22.86mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | C-Grid 70247 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702471252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.