Molex 0702471454 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 11.81mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70247 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702471454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.