30-circuit, 2-row right-angle male pin header with a 2.54mm pitch. Features gold-plated bronze contacts for mating, offering a 2.5A current rating and 250V DC voltage rating. Constructed with a black PBT housing and insulation, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 120°C temperature range. Designed for through-hole mounting with solder termination.
Molex 0702473052 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 12.13mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 45.72mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | C-Grid 70247 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702473052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.