84-position, 2-row vertical header with 0.1-inch pitch and 0.1-inch row spacing. Features male pin contacts made of gold-plated copper alloy, rated for 3A current and 250V voltage. Black housing constructed from copper alloy, with a UL94 V-0 flammability rating and operating temperature range of -40°C to 105°C. Through-hole mount termination with solder.
Molex 0702800450 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 107mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702800450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.