
The C-Grid 70280 is a 98-position, 2-row header with black contacts. It features a gold-plated contact plating and a contact mating length of 0.24 inch. The header is designed for through-hole mount and has a pitch of 0.1 inch with a row spacing of 0.1 inch. It is packaged in bulk and is compliant with RoHS regulations.
Molex 0702800457 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70280 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702800457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.