Molex 0702871009 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | C-Grid 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.