54-position, 2-row vertical header with 2.54mm pitch. Features male pin contacts made of copper alloy and brass, plated with tin and gold for reliable mating. Rated for 3A current and 250V DC, with a contact mating length of 0.24 inches and contact post length of 3.18mm. Black housing, through-hole mount, and solder termination. Operates within a temperature range of -40°C to 120°C.
Molex 0702871025 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.