This 72-circuit, 2-row male pin header features a 2.54mm pitch and straight, through-hole mounting orientation. Constructed with a copper alloy and brass contact material with tin plating, it offers a 3A current rating and a 250V DC voltage rating. The black polymer housing and insulation meet UL94 V-0 flammability standards, with a maximum operating temperature of 120°C.
Molex 0702871034 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 91.44mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.