This 74-circuit, 2-row rectangular header features a straight, through-hole mount orientation with a 2.54mm pitch. It utilizes male pin contacts made from copper alloy and brass, with gold and tin plating for mating surfaces. The black polymer housing offers UL94 V-0 flammability rating and operates within a temperature range of -40°C to 120°C, supporting a current rating of 3A and a maximum DC voltage of 250V.
Molex 0702871035 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 93.98mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70287 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.