8-position, 2-row male pin header with 2.54mm pitch, designed for through-hole mounting. Features copper alloy contacts with tin plating and a mating length of 8.13mm, offering a 3A current rating and 250V DC voltage rating. The black polymer housing ensures a UL94 V-0 flammability rating, operating within a temperature range of -40°C to 120°C. Termination is via solder, with a contact post length of 3.18mm.
Molex 0702871051 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 8.13mm |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | C-Grid 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.