Rectangular header with 70 male pin contacts arranged in 2 rows on a 2.54mm pitch. Features a straight, through-hole mount orientation with a 5.08mm depth and 88.9mm length. Constructed with a copper alloy/brass contact material and gold/tin plating, offering a tin mating finish. The black polymer housing and insulation provide UL94 V-0 flammability rating and support operation from -40°C to 120°C with a 250V DC maximum voltage rating.
Molex 0702871082 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 88.9mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70287 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.