Molex 0702871099 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.