40-position, 2-row male pin header with 2.54mm pitch for through-hole mounting. Features gold-plated copper alloy contacts with a square shape, ensuring reliable mating. Operates within a -40°C to 120°C temperature range and supports a maximum DC voltage rating of 250V. The black polymer housing and insulation meet UL94 V-0 flammability standards.
Molex 0702871116 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 50.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | C-Grid 70287 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.