38-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over a copper alloy and brass material, ensuring a secure connection. Rated for 3A current and 250V DC, with a maximum operating temperature of 120°C. Straight, through-hole mounting with solder termination. Housing and insulation are black polymer, with a UL94 V-0 flammability rating.
Molex 0702871164 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 48.26mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 70287 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.