Dual-row, straight-mount male pin header with 74 contacts and 74 positions, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with brass contacts plated in gold for enhanced conductivity, this component offers a 3A current rating and a maximum DC voltage rating of 250V. The black housing is designed for through-hole termination with solder, operating within a temperature range of -40°C to 120°C.
Molex 0702871182 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 93.98mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Positions | 74 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.