96-position, 2-row vertical header connector with 2.54mm pitch. Features male pin contacts made of brass with gold plating, rated for 3A current and 250V DC. Through-hole mount with solder termination, operating temperature range of -40°C to 120°C. Housing is black, with a total length of 121.92mm and a depth of 5.08mm.
Molex 0702871193 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 121.92mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.