20-position, 2-row rectangular header with a 2.54mm pitch, featuring male pin contacts made of copper alloy and brass with gold plating for superior mating. This through-hole mount component offers a 3A current rating and a 250V DC voltage rating, operating within a temperature range of -40°C to 120°C. The black polymer housing provides UL94 V-0 flammability resistance, and the component is RoHS compliant.
Molex 0702871204 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 25.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid 70287 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.