48-circuit, 2-row, 2.54mm pitch male pin header for through-hole mounting. Features brass contacts with gold plating, rated for 3A current and 250V voltage. Operates within a temperature range of -40°C to 120°C. Straight orientation, 60.96mm length, and 5.08mm depth. Black housing material.
Molex 0702871218 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70287 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0702871218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.