Molex 0705419038 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | C-Grid® SL™ 70541 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705419038 to view detailed technical specifications.
No datasheet is available for this part.