
Straight male header connector featuring 8 contacts arranged in a single row with a 2.54mm pitch. Constructed with gold-plated bronze contacts for reliable conductivity, this component offers a solder termination method. The black housing provides a depth of 6.6mm and a length of 22.87mm, operating within a temperature range of -40°C to 105°C. This RoHS compliant electronic component is supplied in rail/tube packaging.
Molex 0705430007 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Housing Color | Black |
| Length | 22.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705430007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.