
This 13-position rectangular connector features a 2.54mm pitch and a maximum operating temperature of 105°C. It is designed for through-hole mounting and has a voltage rating of 250V. The connector is made of bronze with a gold plating and has a contact mating length of 0.24inch. It is available in a rail or tube packaging and is part of the C-Grid SL 70543 series.
Molex 0705430117 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.6mm |
| Housing Color | Black |
| Length | 35.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705430117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.