2-position, single-row male header connector with gold-plated bronze square male pins. Features a black glass-filled nylon housing and a 0.1-inch pitch, designed for through-hole mounting with solder termination. Offers a voltage rating of 250V and operates within a temperature range of -40°C to 105°C. Housing is UL94 V-0 flammability rated.
Molex 0705430200 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 7.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3456 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | C-Grid® SL™ 70543 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705430200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.