Molex 0705450073 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.6mm |
| Housing Color | Black |
| Length | 17.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | C-Grid® SL™ 70545 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705450073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.