
This rectangular connector features 25 square male pin contacts with a gold plating and a bronze, copper alloy material. It has a black housing and insulation with a glass material, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a rail/Tube packaging with a 2.54mm pitch and a right angle orientation.
Molex 0705510059 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70551 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705510059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.