
This 13-position rectangular connector features a through-hole mount and a right-angle orientation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector has a current rating of 3A and a voltage rating of 250V. It is available in a rail/Tube packaging and has a contact plating of tin.
Molex 0705550012 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| Housing Color | Black |
| Length | 36.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70555 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705550012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.