Rectangular connector, shrouded header with 10 positions and 1 row. Features a 2.54mm pitch and right-angle orientation for through-hole mounting. Male pin contacts are made of bronze and copper alloy with gold plating for mating. Operates within a temperature range of -40°C to 105°C and has a voltage rating of 250V. Housing and insulation are black, with a UL94 V-0 flammability rating.
Molex 0705550079 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 28.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid® SL™ 70555 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705550079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.