
The SL70563 series rectangular connector features a black housing with gold-plated brass contacts. It has a contact mating length of 0.24inch and a pitch of 0.1inch. The connector is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Molex 0705630129 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.2mm |
| Housing Color | Black |
| Length | 67.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | SL™ 70563 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0705630129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.